
FGY.2B.306.PYCD62G | |
|---|---|
DigiKey Part Number | FGY.2B.306.PYCD62G-ND |
Manufacturer | |
Manufacturer Product Number | FGY.2B.306.PYCD62G |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 12A |
Shell Size - Insert 306 | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Crimp | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Y | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Plastic | Insert Material Polyetheretherketone (PEEK) |
Shell Material Polysulfone (PSU) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,72834 € | 24.364,17 € |
| Unit Price without VAT: | 48,72834 € |
|---|---|
| Unit Price with VAT: | 57,98672 € |

