
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 15A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Crimp | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Y | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 42,53750 € | 21.268,75 € |
| Unit Price without VAT: | 42,53750 € |
|---|---|
| Unit Price with VAT: | 50,61963 € |

