Image for FGW.3K.565.ZZC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGW.3K.565.ZZC

DigiKey Part Number
FGW.3K.565.ZZC-ND
Manufacturer
Manufacturer Product Number
FGW.3K.565.ZZC
Description
CONTACT PIN CRIMP 1.3MM
Customer Reference
Detailed Description
Pin Contact Size 1.3mm Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Pin
Manufacturer
LEMO
Contact Size
1.3mm
Series
Contact Termination
Crimp
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.