
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 14 | Features Coupling Nut |
Shell Size - Insert 514 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 200°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation U | Applications Aerospace, Automotive, Aviation, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,12000 € | 113,12 € |
| Unit Price without VAT: | 113,12000 € |
|---|---|
| Unit Price with VAT: | 134,61280 € |

