
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Obsolete | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Coupling Nut |
Shell Size - Insert 305 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 9A |
Termination Crimp | Operating Temperature -20°C ~ 200°C |
Fastening Type Threaded | Contact Material Bronze |
Orientation S | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal |

