
FGS.1F.305.XLM | |
|---|---|
DigiKey Part Number | 1124-FGS.1F.305.XLM-ND |
Manufacturer | |
Manufacturer Product Number | FGS.1F.305.XLM |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Shielding |
Shell Size - Insert 305 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.512" (3.80mm ~ 13.00mm) |
Termination Crimp | Operating Temperature -15°C ~ 200°C |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation S | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,35000 € | 133,35 € |
| Unit Price without VAT: | 133,35000 € |
|---|---|
| Unit Price with VAT: | 158,68650 € |

