
FGS.1F.303.XLM | |
|---|---|
DigiKey Part Number | FGS.1F.303.XLM-ND |
Manufacturer | |
Manufacturer Product Number | FGS.1F.303.XLM |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 12A |
Shell Size - Insert 303 | Cable Opening 0.421" (10.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -15°C ~ 200°C |
Termination Crimp | Contact Material Bronze |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Orientation S | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aerospace |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,92000 € | 128,92 € |
| Unit Price without VAT: | 128,92000 € |
|---|---|
| Unit Price with VAT: | 153,41480 € |

