
FGS.0F.303.XLM | |
|---|---|
DigiKey Part Number | FGS.0F.303.XLM-ND |
Manufacturer | |
Manufacturer Product Number | FGS.0F.303.XLM |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 303 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | S | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | - | |
Cable Opening | 0.354" (9.00mm) | |
Operating Temperature | -15°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Aerospace | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,69000 € | 113,69 € |
| 10 | 96,64500 € | 966,45 € |
| 25 | 90,60000 € | 2.265,00 € |
| 50 | 86,28140 € | 4.314,07 € |
| 100 | 84,95200 € | 8.495,20 € |
| Unit Price without VAT: | 113,69000 € |
|---|---|
| Unit Price with VAT: | 135,29110 € |

