
FGP.2F.319.XLCS | |
|---|---|
DigiKey Part Number | 1124-FGP.2F.319.XLCS-ND |
Manufacturer | |
Manufacturer Product Number | FGP.2F.319.XLCS |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 19 | Shielding |
Shell Size - Insert 319 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.630" (3.80mm ~ 16.00mm) |
Termination Crimp | Operating Temperature -15°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Aluminum Alloy, Nickel |
Orientation P | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,00000 € | 152,00 € |
| Unit Price without VAT: | 152,00000 € |
|---|---|
| Unit Price with VAT: | 180,88000 € |

