
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 8A |
Shell Size - Insert 303 | Cable Opening 0.354" (9.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -15°C ~ 200°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation P | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aerospace |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,43000 € | 98,43 € |
| Unit Price without VAT: | 98,43000 € |
|---|---|
| Unit Price with VAT: | 117,13170 € |

