7 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGN.1F.307.CLC

DigiKey Part Number
FGN.1F.307.CLC-ND
Manufacturer
Manufacturer Product Number
FGN.1F.307.CLC
Description
CONN PLUG MALE 7POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGN.1F.307.CLC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
7
Current Rating (Amps)
7A
Shell Size - Insert
307
Cable Opening
0.421" (10.70mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 200°C
Termination
Crimp
Contact Material
Brass
Fastening Type
Push-Pull
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Orientation
N (Normal)
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Aerospace
Shell Material
Brass
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,98000 €106,98 €
Manufacturers Standard Package
Unit Price without VAT:106,98000 €
Unit Price with VAT:127,30620 €