
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7A |
Shell Size - Insert 304 | Cable Opening 0.354" (9.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Orientation N (Normal) | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Aerospace |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,35000 € | 100,35 € |
| Unit Price without VAT: | 100,35000 € |
|---|---|
| Unit Price with VAT: | 119,41650 € |

