
FGL.2T.306.CYMC80 | |
|---|---|
DigiKey Part Number | 1124-FGL.2T.306.CYMC80-ND |
Manufacturer | |
Manufacturer Product Number | FGL.2T.306.CYMC80 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGL.2T.306.CYMC80 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Features Backshell |
Shell Size - Insert 306 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 12A |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation L | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 68,67040 € | 1.716,76 € |
| Unit Price without VAT: | 68,67040 € |
|---|---|
| Unit Price with VAT: | 81,71778 € |

