
FGL.2K.310.CLLC70Z | |
|---|---|
DigiKey Part Number | 1124-FGL.2K.310.CLLC70Z-ND |
Manufacturer | |
Manufacturer Product Number | FGL.2K.310.CLLC70Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Insert, Female Sockets Solder Cup |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Features Backshell |
Shell Size - Insert 310 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 8A |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation L | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,64100 € | 776,41 € |
| Unit Price without VAT: | 77,64100 € |
|---|---|
| Unit Price with VAT: | 92,39279 € |

