
FGL.1T.304.CYMK70 | |
|---|---|
DigiKey Part Number | 1124-FGL.1T.304.CYMK70-ND |
Manufacturer | |
Manufacturer Product Number | FGL.1T.304.CYMK70 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGL.1T.304.CYMK70 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 304 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 10A |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation L | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,43000 € | 83,43 € |
| 10 | 70,91700 € | 709,17 € |
| 25 | 66,48040 € | 1.662,01 € |
| 50 | 63,31100 € | 3.165,55 € |
| 100 | 60,29370 € | 6.029,37 € |
| Unit Price without VAT: | 83,43000 € |
|---|---|
| Unit Price with VAT: | 99,28170 € |

