
FGL.1L.111.KZZ | |
|---|---|
DigiKey Part Number | FGL.1L.111.KZZ-ND |
Manufacturer | |
Manufacturer Product Number | FGL.1L.111.KZZ |
Description | CONN INSERT SHELL PLUG INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Category | Shell Material Brass |
Manufacturer LEMO | Shell Finish Chrome |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Shielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Push-Pull, Detent Lock | Operating Temperature -55°C ~ 200°C |
Orientation L | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,16910 € | 2.516,91 € |
| Unit Price without VAT: | 25,16910 € |
|---|---|
| Unit Price with VAT: | 29,95123 € |

