
FGL.0T.312.CLLC50 | |
|---|---|
DigiKey Part Number | 1124-FGL.0T.312.CLLC50-ND |
Manufacturer | |
Manufacturer Product Number | FGL.0T.312.CLLC50 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGL.0T.312.CLLC50 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Backshell |
Shell Size - Insert 312 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 1.5A |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation L | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,43780 € | 2.321,89 € |
| Unit Price without VAT: | 46,43780 € |
|---|---|
| Unit Price with VAT: | 55,26098 € |

