
FGK.2B.435.CJAD62Z | |
|---|---|
DigiKey Part Number | 1124-FGK.2B.435.CJAD62Z-ND |
Manufacturer | |
Manufacturer Product Number | FGK.2B.435.CJAD62Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGK.2B.435.CJAD62Z Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Backshell |
Shell Size - Insert 435 | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.209" ~ 0.244" (5.30mm ~ 6.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation K | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 124,75480 € | 3.118,87 € |
| Unit Price without VAT: | 124,75480 € |
|---|---|
| Unit Price with VAT: | 148,45821 € |

