
FGJ.5B.752.CLPD19 | |
|---|---|
DigiKey Part Number | 1124-FGJ.5B.752.CLPD19-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.5B.752.CLPD19 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Features Backshell |
Shell Size - Insert 752 | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.693" ~ 0.768" (17.60mm ~ 19.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation J | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 463,70100 € | 4.637,01 € |
| Unit Price without VAT: | 463,70100 € |
|---|---|
| Unit Price with VAT: | 551,80419 € |

