
FGJ.3B.316.CYMD92Z | |
|---|---|
DigiKey Part Number | FGJ.3B.316.CYMD92Z-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.3B.316.CYMD92Z |
Description | CONN PLUG FMALE 16POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 8A |
Shell Size - Insert 316 | Cable Opening 0.303" ~ 0.362" (7.70mm ~ 9.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation J | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 114,34000 € | 1.143,40 € |
| Unit Price without VAT: | 114,34000 € |
|---|---|
| Unit Price with VAT: | 136,06460 € |

