
FGJ.3B.310.CYZD92Z | |
|---|---|
DigiKey Part Number | 1124-FGJ.3B.310.CYZD92Z-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.3B.310.CYZD92Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Category | Primary Material Metal |
Manufacturer LEMO | Shell Material Brass |
Series | Shell Finish Chrome |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell |
Number of Positions 10 | Shielding Shielded |
Shell Size - Insert 310 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetheretherketone (PEEK) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Pull, Detent Lock | Operating Temperature -55°C ~ 200°C |
Orientation J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 65,18040 € | 1.629,51 € |
| Unit Price without VAT: | 65,18040 € |
|---|---|
| Unit Price with VAT: | 77,56468 € |

