
FGJ.3B.308.CLLD92Z | |
|---|---|
DigiKey Part Number | FGJ.3B.308.CLLD92Z-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.3B.308.CLLD92Z |
Description | CONN PLUG FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 13A |
Shell Size - Insert 308 | Cable Opening 0.303" ~ 0.362" (7.70mm ~ 9.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation J | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,92500 € | 849,25 € |
| Unit Price without VAT: | 84,92500 € |
|---|---|
| Unit Price with VAT: | 101,06075 € |

