
FGJ.3B.304.CYZZ | |
|---|---|
DigiKey Part Number | 1124-FGJ.3B.304.CYZZ-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.3B.304.CYZZ |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 304 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 19A |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation J | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 55,01080 € | 1.375,27 € |
| Unit Price without VAT: | 55,01080 € |
|---|---|
| Unit Price with VAT: | 65,46285 € |

