
FGJ.3B.304.CLLD10Z | |
|---|---|
DigiKey Part Number | 1124-FGJ.3B.304.CLLD10Z-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.3B.304.CLLD10Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGJ.3B.304.CLLD10Z Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 19A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.362" ~ 0.394" (9.20mm ~ 10.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation J | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 76,38400 € | 763,84 € |
| Unit Price without VAT: | 76,38400 € |
|---|---|
| Unit Price with VAT: | 90,89696 € |

