
FGJ.2B.314.CYMD72 | |
|---|---|
DigiKey Part Number | FGJ.2B.314.CYMD72-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.2B.314.CYMD72 |
Description | CONN PLUG FMALE 14POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGJ.2B.314.CYMD72 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 14 | Current Rating (Amps) 6.5A |
Shell Size - Insert 314 | Cable Opening 0.244" ~ 0.283" (6.20mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation J | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,13800 € | 781,38 € |
| Unit Price without VAT: | 78,13800 € |
|---|---|
| Unit Price with VAT: | 92,98422 € |

