
FGJ.2B.312.CLLD52Z | |
|---|---|
DigiKey Part Number | 1124-FGJ.2B.312.CLLD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.2B.312.CLLD52Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Insert, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 12 | Features Backshell |
Shell Size - Insert 312 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation J | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 69,26400 € | 692,64 € |
| Unit Price without VAT: | 69,26400 € |
|---|---|
| Unit Price with VAT: | 82,42416 € |

