
FGJ.1B.306.CYMD52 | |
|---|---|
DigiKey Part Number | FGJ.1B.306.CYMD52-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.1B.306.CYMD52 |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGJ.1B.306.CYMD52 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7A |
Shell Size - Insert 306 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Bronze |
Orientation J | Contact Finish Thickness - Mating 59.0µin (1.50µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,23100 € | 402,31 € |
| Unit Price without VAT: | 40,23100 € |
|---|---|
| Unit Price with VAT: | 47,87489 € |

