6 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGJ.1B.306.CWLD72Z

DigiKey Part Number
FGJ.1B.306.CWLD72Z-ND
Manufacturer
Manufacturer Product Number
FGJ.1B.306.CWLD72Z
Description
CONN PLUG FMALE 6P GOLD SLDR CUP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGJ.1B.306.CWLD72Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
306
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
J
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
0.244" ~ 0.283" (6.20mm ~ 7.20mm)
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,94000 €53,94 €
Manufacturers Standard Package
Unit Price without VAT:53,94000 €
Unit Price with VAT:64,18860 €