
FGJ.1B.302.CYMD52 | |
|---|---|
DigiKey Part Number | 1124-FGJ.1B.302.CYMD52-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.1B.302.CYMD52 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGJ.1B.302.CYMD52 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 2 | Shielding |
Shell Size - Insert 302 | Current Rating (Amps) 15A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation J | Contact Material Bronze |
Primary Material Metal | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,71000 € | 44,71 € |
| 10 | 38,00600 € | 380,06 € |
| 30 | 35,17233 € | 1.055,17 € |
| 50 | 33,92840 € | 1.696,42 € |
| 100 | 32,31070 € | 3.231,07 € |
| 250 | 30,29076 € | 7.572,69 € |
| Unit Price without VAT: | 44,71000 € |
|---|---|
| Unit Price with VAT: | 53,20490 € |


