
FGJ.0B.302.CYMD42Z | |
|---|---|
DigiKey Part Number | FGJ.0B.302.CYMD42Z-ND |
Manufacturer | |
Manufacturer Product Number | FGJ.0B.302.CYMD42Z |
Description | CONN PLUG FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | 302 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | J | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | - | |
Cable Opening | 0.126" ~ 0.165" (3.20mm ~ 4.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | 59.0µin (1.50µm) | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,10000 $ | 41,10 $ |
| 10 | 34,93600 $ | 349,36 $ |
| 25 | 32,74880 $ | 818,72 $ |
| 50 | 31,18660 $ | 1.559,33 $ |
| 100 | 29,69930 $ | 2.969,93 $ |
| 250 | 27,84260 $ | 6.960,65 $ |
| Unit Price without VAT: | 41,10000 $ |
|---|---|
| Unit Price with VAT: | 48,90900 $ |

