
FGG.RR.804.GLC1140 | |
|---|---|
DigiKey Part Number | FGG.RR.804.GLC1140-ND |
Manufacturer | |
Manufacturer Product Number | FGG.RR.804.GLC1140 |
Description | CONN PLUG 5 P CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + 1 Coax) Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer LEMO | Fastening Type Push-Pull |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Features Strain Relief |
Connector Type Plug | Color Gray |
Contact Type Male Pin | Base Product Number |
Number of Positions 5 (4 + 1 Coax) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 106,60560 € | 5.330,28 € |
| Unit Price without VAT: | 106,60560 € |
|---|---|
| Unit Price with VAT: | 126,86066 € |

