
FGG.5B.P40.CLZD17 | |
|---|---|
DigiKey Part Number | 1124-FGG.5B.P40.CLZD17-ND |
Manufacturer | |
Manufacturer Product Number | FGG.5B.P40.CLZD17 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Shell Size - Insert P40 | Shielding |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.614" ~ 0.689" (15.60mm ~ 17.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 289,40500 € | 2.894,05 € |
| Unit Price without VAT: | 289,40500 € |
|---|---|
| Unit Price with VAT: | 344,39195 € |

