
FGG.5B.868.ZLW6 | |
|---|---|
DigiKey Part Number | FGG.5B.868.ZLW6-ND |
Manufacturer | |
Manufacturer Product Number | FGG.5B.868.ZLW6 |
Description | CONN MALE INSERT 49POS GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49 (48 + 1 Coax) Position Circular Connector Insert, Male Pins |
Datasheet | Datasheet |
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 6A, 35A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 49 (48 + 1 Coax) | Contact Material Copper |
Shell Size - Insert 868 | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 183,63600 € | 4.590,90 € |
| Unit Price without VAT: | 183,63600 € |
|---|---|
| Unit Price with VAT: | 218,52684 € |

