
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet | |
For Use With/Related Products | 5B Series Connector | |
Shell Size - Insert | - | |
Material | Copper | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,18000 € | 129,18 € |
| Unit Price without VAT: | 129,18000 € |
|---|---|
| Unit Price with VAT: | 153,72420 € |

