
FGG.5B.565.ZZY | |
|---|---|
DigiKey Part Number | FGG.5B.565.ZZY-ND |
Manufacturer | |
Manufacturer Product Number | FGG.5B.565.ZZY |
Description | CONTACT PIN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG Size 1.3mm Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 1.3mm | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,93200 $ | 109,32 $ |
| Unit Price without VAT: | 10,93200 $ |
|---|---|
| Unit Price with VAT: | 13,00908 $ |

