
FGG.5B.348.CLAD23 | |
|---|---|
DigiKey Part Number | FGG.5B.348.CLAD23-ND |
Manufacturer | |
Manufacturer Product Number | FGG.5B.348.CLAD23 |
Description | CONN PLUG MALE 48P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 48 | Current Rating (Amps) 6A |
Shell Size - Insert 348 | Cable Opening 0.850" ~ 0.925" (21.60mm ~ 23.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 531,07900 € | 5.310,79 € |
| Unit Price without VAT: | 531,07900 € |
|---|---|
| Unit Price with VAT: | 631,98401 € |

