
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Ingress Protection | IP50 - Dust Protected | |
Includes | - | |
Operating Temperature | -55°C ~ 250°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,52000 € | 339,52 € |
| Unit Price without VAT: | 339,52000 € |
|---|---|
| Unit Price with VAT: | 404,02880 € |

