Image for FGG.4B.571.ZZC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.4B.571.ZZC

DigiKey Part Number
FGG.4B.571.ZZC-ND
Manufacturer
Manufacturer Product Number
FGG.4B.571.ZZC
Description
CONTACT PIN CRIMP 1.6MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact 18-22 AWG Size 1.6mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
18-22 AWG
Manufacturer
LEMO
Wire Gauge or Range - mm²
0.34 ~ 1.0mm²
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
39.4µin (1.00µm)
Contact Type
Pin
Base Product Number
Contact Size
1.6mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,24000 €42,40 €
Manufacturers Standard Package
Unit Price without VAT:4,24000 €
Unit Price with VAT:5,04560 €