
FGG.4B.320.CYCM92Y | |
|---|---|
DigiKey Part Number | 1124-FGG.4B.320.CYCM92Y-ND |
Manufacturer | |
Manufacturer Product Number | FGG.4B.320.CYCM92Y |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Features Backshell |
Shell Size - Insert 320 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 236,82240 € | 5.920,56 € |
| Unit Price without VAT: | 236,82240 € |
|---|---|
| Unit Price with VAT: | 281,81866 € |

