
FGG.4B.316.CLAD10 | |
|---|---|
DigiKey Part Number | 1124-FGG.4B.316.CLAD10-ND |
Manufacturer | |
Manufacturer Product Number | FGG.4B.316.CLAD10 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.4B.316.CLAD10 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 16 | Shielding |
Shell Size - Insert 316 | Current Rating (Amps) 10A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.358" ~ 0.413" (9.10mm ~ 10.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull, Detent Lock | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,26000 € | 195,26 € |
| 10 | 165,99300 € | 1.659,93 € |
| 25 | 155,61560 € | 3.890,39 € |
| 50 | 150,26520 € | 7.513,26 € |
| Unit Price without VAT: | 195,26000 € |
|---|---|
| Unit Price with VAT: | 232,35940 € |

