
FGG.4B.312.ZYC | |
|---|---|
DigiKey Part Number | 1124-FGG.4B.312.ZYC-ND |
Manufacturer | |
Manufacturer Product Number | FGG.4B.312.ZYC |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 12 | Shielding |
Shell Size - Insert 312 | Current Rating (Amps) 12A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Contact Material Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 64,91880 € | 1.622,97 € |
| Unit Price without VAT: | 64,91880 € |
|---|---|
| Unit Price with VAT: | 77,25337 € |

