Image for FGG.4B.312.YL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.4B.312.YL

DigiKey Part Number
FGG.4B.312.YL-ND
Manufacturer
Manufacturer Product Number
FGG.4B.312.YL
Description
CONN INSERT MALE 12POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Crimp and Solder Cup
Manufacturer
LEMO
Contact Size
1.3mm
Series
Orientation
G
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Shielding
Unshielded
Connector Type
Insert
Note
Contacts Sold Separately; Insert Only, Requires Shell
Type
For Male Pins
Contact Shape
Circular
Number of Positions
12
Operating Temperature
-55°C ~ 250°C
Shell Size - Insert
312
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
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2534,26560 €856,64 €
Manufacturers Standard Package
Unit Price without VAT:34,26560 €
Unit Price with VAT:40,77606 €