
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 17A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 10 | Contact Material Brass |
Shell Size - Insert 310 | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Termination Crimp | Insert Material Polyetheretherketone (PEEK) |
Orientation G | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 61,75720 € | 1.543,93 € |
| Unit Price without VAT: | 61,75720 € |
|---|---|
| Unit Price with VAT: | 73,49107 € |

