
FGG.4B.306.CLAD16 | |
|---|---|
DigiKey Part Number | 1124-FGG.4B.306.CLAD16-ND |
Manufacturer | |
Manufacturer Product Number | FGG.4B.306.CLAD16 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.4B.306.CLAD16 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 24A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.594" ~ 0.630" (15.10mm ~ 16.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull, Detent Lock | Backshell Material, Plating Brass, Chrome |
Orientation G | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,26000 € | 165,26 € |
| 10 | 140,48900 € | 1.404,89 € |
| 25 | 131,70480 € | 3.292,62 € |
| 50 | 125,42800 € | 6.271,40 € |
| Unit Price without VAT: | 165,26000 € |
|---|---|
| Unit Price with VAT: | 196,65940 € |

