
FGG.3P.314.PLWD85G | |
|---|---|
DigiKey Part Number | 1124-FGG.3P.314.PLWD85G-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3P.314.PLWD85G |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Material Polysulfone (PSU) |
Mfr | Contact Finish - Mating Gold |
Series | Color Gray |
Packaging Bulk | Ingress Protection IP61 - Dust Tight |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Ground |
Number of Positions 14 | Shielding |
Shell Size - Insert 314 | Current Rating (Amps) 9A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.299" ~ 0.335" (7.60mm ~ 8.50mm) |
Termination Solder Cup | Operating Temperature -50°C ~ 150°C |
Fastening Type Push-Pull | Backshell Material, Plating Polysulfone (PSU) |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,92500 € | 459,25 € |
| Unit Price without VAT: | 45,92500 € |
|---|---|
| Unit Price with VAT: | 54,65075 € |

