
FGG.3P.314.NLYD75G | |
|---|---|
DigiKey Part Number | 1124-FGG.3P.314.NLYD75G-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3P.314.NLYD75G |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Material Polysulfone (PSU) |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Features Backshell, Ground |
Shell Size - Insert 314 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 9A |
Termination Solder Cup | Cable Opening 0.264" ~ 0.295" (6.70mm ~ 7.50mm) |
Fastening Type Push-Pull | Operating Temperature -50°C ~ 150°C |
Orientation G | Backshell Material, Plating Polysulfone (PSU) |
Primary Material Plastic | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 51,54200 € | 515,42 € |
| Unit Price without VAT: | 51,54200 € |
|---|---|
| Unit Price with VAT: | 61,33498 € |

