
FGG.3P.310.PLYD75J | |
|---|---|
DigiKey Part Number | FGG.3P.310.PLYD75J-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3P.310.PLYD75J |
Description | CONN PLUG MALE 11POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 (10 + PE) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 (10 + PE) | |
Shell Size - Insert | 310 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Gray, Yellow | |
Ingress Protection | IP61 - Dust Tight | |
Material Flammability Rating | - | |
Features | Backshell, Ground | |
Shielding | - | |
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.264" ~ 0.295" (6.70mm ~ 7.50mm) | |
Operating Temperature | -50°C ~ 150°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,05000 € | 54,05 € |
| Unit Price without VAT: | 54,05000 € |
|---|---|
| Unit Price with VAT: | 64,31950 € |

