
FGG.3P.306.NLWD75N | |
|---|---|
DigiKey Part Number | FGG.3P.306.NLWD75N-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3P.306.NLWD75N |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polysulfone (PSU) |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP61 - Dust Tight |
Connector Type | Features Backshell, Ground |
Number of Positions 7 (6 + PE) | Current Rating (Amps) 6A |
Shell Size - Insert 306 | Cable Opening 0.264" ~ 0.295" (6.70mm ~ 7.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -50°C ~ 150°C |
Termination Solder Cup | Backshell Material, Plating Polysulfone (PSU) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 40,13500 € | 401,35 € |
| Unit Price without VAT: | 40,13500 € |
|---|---|
| Unit Price with VAT: | 47,76065 € |


