Image for FGG.3P.140.UA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.3P.140.UA

DigiKey Part Number
FGG.3P.140.UA-ND
Manufacturer
Manufacturer Product Number
FGG.3P.140.UA
Description
CONN INLINE PLUG 40LV+GROUND PIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,55000 €2,55 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €