
FGG.3K.809.CLAC78Z | |
|---|---|
DigiKey Part Number | 1124-FGG.3K.809.CLAC78Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.3K.809.CLAC78Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Features Backshell |
Shell Size - Insert 809 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 153,52800 € | 1.535,28 € |
| Unit Price without VAT: | 153,52800 € |
|---|---|
| Unit Price with VAT: | 182,69832 € |

